Einhell 4133330 TC-PE 150 Pneumatic Sander 6.3 bar 150mm Disc

MPN
4133330
Brand
Einhell
EAN-13
4006825640038
Order Code
02-8114
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £50.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Einhell TC-PE 150 is a pneumatic sander designed for precision cutting and shaping applications. Operating at 6.3 bar, this tool is part of Einhell's range of reliable pneumatic tools. It is ideal for woodworking projects, offering efficiency and power for professional craftsmen and hobbyists alike.
Type Pneumatic router
Air Consumption 100l/min
Max. operating pressure 6.3bar
Weight 0.84kg

Reviews

Be the first to submit a review

Trustpilot